| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-213977-0 |
| Series: | AMP-METRIMATE |
| Housing Material: | Polyester - GF |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Type: | Socket, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 12 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 231 |
| Number of Loaded Positions: | 17 |
| Mating Retention Type: | Jackscrews - Fixed |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 266 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector Height: | 1.999 in, 50.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4883 |
| Connector Length: | 1.576 in, 40.03 mm |
| Screw Hole Thread Size: | 6-32 UNC-2A, 6-32 UNC-2B |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 19.05 mm, .75 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Position Locations Loaded: | A,B,C,D,E,F,H,P,R,S,T,U,V,W,X,Y,and AA |
| Contact Retention: | With |
| Contact Retention Type: | Locking Spring |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-213977-0 |
| SKU: | AMP1-213977-0 |
1-213977-0
Specifications
Detailed Description
Experience seamless signal connectivity with our V.35 Right-Angle Socket Assembly, designed for optimal performance in various applications. This high-quality component features a durable black Polyester housing with UL 94V-0 flammability standard compliance, ensuring safety and reliability. With 34 positions and 17 loaded positions, it offers ample connectivity options. The through-hole solder termination method guarantees secure attachment to your circuit board, while the boardlock feature adds stability. Operating in a wide temperature range from -55 to 150°C, this connector is suitable for industrial environments. Its wave solder capability up to 265°C simplifies installation. Mating alignment with guide holes and jackscrew retention provide easy and secure mating. Whether used in cable-to-board or signal applications, this connector assembly is a dependable choice.

