1-2141227-2

Heilind Number:AMP1-2141227-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2141227-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2141227-2
Series:AMP+ HVP800
Number of Rows:1
Maximum Operating Temperature:100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C
Pitch:11.5 mm, .452 in
IP Rating:IP6K9K
Pin Diameter:.314 in, 8 mm
Number of Positions:2
GPL:K28
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Shielded:Yes
Sealable:Yes
GPL Description:Automotive
Product Code:J715
Connector System:Wire-to-Device
ECCN:EAR99
Hybrid Header:No
Part Aliases:1-2141227-2
SKU:AMP1-2141227-2

Detailed Description

Introducing the AMP+ HVP800 Series, a high-performance automotive connector designed for reliability in demanding environments. With a maximum operating temperature range of up to 140°C, this connector is built to withstand extreme heat conditions. Featuring a pitch of 11.5mm, it offers secure and efficient wire-to-device connections. Its IP6K9K rated and shielded design ensures protection against dust, water, and other environmental factors, making it ideal for automotive applications. With two positions and sealable capability, it provides versatility for various wiring configurations. RoHS compliant and lead-free solder compatible, the AMP+ HVP800 Series meets industry standards for environmental responsibility. Trust in its quality and durability for your automotive connectivity needs.