| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2141230-1 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 23 mm, .905 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | 8 mm |
| Number of Positions: | 3 |
| Mount Orientation: | Horizontal/90° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| ECCN: | EAR99 |
| Interface Plating: | Silver (Ag) |
| Hybrid Header: | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2141230-1 |
| SKU: | AMP1-2141230-1 |
1-2141230-1
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP+ HVP800 Connector, designed for high-voltage power applications. Engineered for performance in demanding environments, this connector boasts IP6K9K ingress protection and UL94-HB flammability compliance. With a rugged design and silver interface plating, it ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 140°C, it's suitable for a wide range of automotive systems. Featuring a 3-position configuration, 23mm pitch, and horizontal mount orientation, it offers flexibility in installation. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Upgrade your vehicle's connectivity with this high-quality automotive connector.

