| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2141272-1 |
| Color: | Orange |
| Series: | HVA 630 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .37 in, 9.4 mm |
| IP Rating: | IP6K9K |
| Package Quantity: | 40 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J712 |
| Number of Signal Positions: | 2 |
| Tab Width: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 850 V |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2141272-1 |
| SKU: | AMP1-2141272-1 |
1-2141272-1
| Heilind Number: | AMP1-2141272-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2141272-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our high-voltage HVA 630 series connector, designed to withstand extreme operating temperatures ranging from 65°C to 284°F. With a pitch of 9.4mm (.37 in) and IP6K9K rating, this connector ensures reliable performance in harsh environments. Featuring a vertical mount orientation and a package quantity of 40, it offers versatility in assembly. Its UL 94-HB material flammability standard and silver (Ag) plating guarantee safety and durability. Suitable for power circuit applications, this shielded connector with a tab width of 6.3mm (.248 in) is essential for automotive systems. Meeting RoHS compliance standards, it's a sustainable choice for your engineering needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | PCN-24-228725 - Geometry Change. Within the announced change we reduce wall thickness of compression delimiter to improve assembly process and increase cleanliness of final product. The resulting inner diameter of compression delimiter remains the same. See attached presentation for details. | Download | |||
| 07/21/2023 | P-22-023774 - Product Improvement.we hereby inform you about a replacement of the manual assembly line with an automatic assembly line at TE Kurim for the below-listed products. | Download | |||

