1-215083-8

Heilind Number:AMP1-215083-8
Manufacturer:TE Connectivity
Manufacturer Number:1-215083-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO-MATCH MOW.18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-215083-8
Series:Micro-MaTch Industrial
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester - GF
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:100 V AC, 100 V DC
Row Spacing:1.5 mm
Polarization:With
Cable Type:Ribbon Cable
Contact Amperage:1.5 A
Number of Positions:18
Housing Color:Red
Insulation Resistance:1000 MΩ
Profile:Standard
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Panel Mount:Without
Contact Termination Plating Thickness:118.11 - 196.85 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.27 in, 6.8 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .09 mm², 28 AWG
Contact Design:Press-Fit
Contact Transmits:Signal (Data)
Connector Length:1.035 in, 26.3 mm
Connector System:Cable-to-Board
Contact Termination Plating:Tin over Nickel
Connector Product Type:Connector
PCB Mount Alignment:Without
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.035 - .039 in, .8 - 1 mm
Insulation Diameter:.035 in, .9 mm
Contact Retention:Press-Fit
Connector and Housing Type:Male-On-Wire
Vacuum Tape:Without
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-215083-8
SKU:AMP1-215083-8

Detailed Description

Enhance your industrial connectivity with the Micro-MaTch MOW.18P Connector Assembly. Designed for seamless plug-in compatibility, this high-performance connector features a durable Polyester - GF housing and efficient Insulation Displacement Crimp (IDC) termination method. With a pitch of 1.27mm (.05 in) and 18 positions, it ensures reliable signal transmission in various applications. Rated for 100V AC/DC, with UL 94V-0 flammability standard compliance, it guarantees safety and performance. The red housing color and standard profile add a professional touch to your setup. Operating temperature range of -40 to 105°C, contact material of Phosphor Bronze with Tin over Nickel plating, and nickel underplating, ensure durability even in challenging environments. Ideal for use with 28 AWG ribbon cables, this connector is RoHS compliant, making it a sustainable choice for your projects. With a package quantity of 2500 and reel packaging, it's easy to manage bulk installations. Elevate your cable-to-board connections with this essential component of the Micro-MaTch Industrial series.