| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215298-1 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 64 |
| Contact Amperage: | 3 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215298-1 |
| SKU: | AMP1-215298-1 |
1-215298-1
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU HV-100/HV-190 series PCB connector. Crafted from durable polyester with glass fiber reinforcement, this connector features a single row, 11-position design for efficient signal transmission. Its through-hole solder termination method ensures secure attachment to your PCB, while the phosphor bronze contacts guarantee reliable conductivity. With a pitch of 2.54mm, it's suitable for various applications. The green housing, meeting UL 94V-0 flammability standards, offers both safety and durability. Designed for vertical mounting, it boasts a standard profile and top entry location for easy installation. Each package contains 64 connectors, ideal for industrial use. With wave solder capability up to 265°C and RoHS compliance, it's environmentally friendly and suitable for lead-free solder processes. Whether for board-to-board or mezzanine stacking, this connector is essential for your PCB assembly needs.

