| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215299-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215299-0 |
| SKU: | AMP1-215299-0 |
1-215299-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series vertical mount receptacle. Featuring a durable polyester housing in a vibrant green hue, this connector boasts a single row design with 10 contact positions, ideal for various industrial applications. Its through-hole solder termination method ensures secure and reliable assembly, while the phosphor bronze contacts with gold plating offer efficient conductivity. With a pitch of 2.54mm and a current rating of 3A, it guarantees optimal performance. The connector is stackable, allowing for efficient board-to-board connections, and its closed entry housing provides protection. RoHS compliant and UL 94V-0 rated for safety, it meets high-quality standards. Suitable for use in diverse electronic systems, this connector is a versatile solution for your PCB stacking needs.

