| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215300-2 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 56 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215300-2 |
| SKU: | AMP1-215300-2 |
1-215300-2
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series, featuring a single row design with 12 positions and a contact pitch of 2.54mm (.1 in). Crafted from durable polyester with glass fiber reinforcement, the housing is UL 94V-0 rated for enhanced safety. Each socket contact, made from phosphor bronze with a tin plating, can handle up to 3A of current. Ideal for PCB applications, these connectors are wave solder capable and have a PCB retention feature for secure mounting. With a vertical mount orientation and stackable design, they offer versatility in board-to-board connections. RoHS compliant and suitable for industrial use, these connectors ensure reliable performance in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-826937-2 | ![]() |


