| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2154640-3 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze Alloy |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 - 8.89 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Industrial |
| Product Code: | L833 |
| Connector System: | Board to Board |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2154640-3 |
| SKU: | AMP1-2154640-3 |
1-2154640-3
| Heilind Number: | AMP1-2154640-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2154640-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board connections with this Hermaphroditic Blade & Receptacle assembly. Crafted with a durable Liquid Crystal Polymer housing in sleek black, it ensures secure attachment with its right-angle mount orientation and surface mount termination method. With a contact rating of 6A and UL 94V-0 flammability standard compliance, it guarantees reliable power transmission in industrial settings. Featuring 6 positions on a single row, this connector boasts a 4mm pitch for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its tin plating with a thickness of 3.81 - 8.89 µm ensures optimal conductivity, while its nickel underplating offers enhanced durability. Perfect for PCB-mount applications, this Hermaphroditic Connector is a must-have for seamless connectivity solutions.

