| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2157481-1 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2157481-1 |
| SKU: | AMP1-2157481-1 |
1-2157481-1
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE IP67 receptacle, designed for SZ1 applications. This rugged connector features 9 gold-plated copper alloy contacts, ensuring optimal signal transmission in harsh environments. With a current rating of 7.5 A and a robust steel shell, it meets aerospace, defense, and marine standards for durability and performance. The crimp snap-in contact style and sealable construction make it easy to install and maintain, while its yellow chromate plating offers corrosion resistance. Operating in temperatures from -50 to 125 °C, this connector is ideal for critical signal applications. Rest assured, it is RoHS compliant, making it a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


