| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2157481-3 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2157481-3 |
| SKU: | AMP1-2157481-3 |
1-2157481-3
Specifications
Detailed Description
Experience durable connectivity with our AMPLIMITE IP67 Receptacle. Featuring a size 3 shell, this connector is built for rugged environments, with a shell made of steel and plating finished in yellow chromate for added durability. With 25 positions for ample connectivity, it is perfect for signal applications, with gold over nickel plating in the contact mating area ensuring reliable performance. Operating in a wide temperature range from -50 to 125°C, this connector is suitable for diverse environments. Its crimp snap-in contact style and compatibility with wire and cable termination make it versatile for various setups. With a sealable design and non-magnetic properties, it's ideal for aerospace, defense, and marine applications. RoHS compliant, this connector meets environmental standards, ensuring both performance and sustainability. Upgrade your connectivity with this high-quality AMPLIMITE Receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


