| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2157481-4 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2157481-4 |
| SKU: | AMP1-2157481-4 |
1-2157481-4
Specifications
Detailed Description
Experience rugged connectivity with our AMPLIMITE IP67 receptacle. Designed for demanding environments, this connector features 37 gold-plated contacts, ensuring reliable signal transmission. With a current rating of 7.5 A, it's ideal for power and data applications. The shell, made of steel with yellow chromate plating, offers durability and corrosion resistance. Operating in temperatures ranging from -50 to 125°C, this connector is suitable for a wide range of industries. Its crimp snap-in contact style allows for easy installation, making it a versatile solution for cable-to-cable connections. Whether in aerospace, defense, or marine environments, trust in the performance of our AMPLIMITE IP67 receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


