| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2157481-5 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2157481-5 |
| SKU: | AMP1-2157481-5 |
1-2157481-5
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE IP67 Receptacle. Designed for rugged environments, this connector features 50 gold-plated contacts for optimal signal transmission. With a durable steel shell and cadmium plating, it ensures reliability in extreme conditions. The crimp snap-in contact style and sealable design make it easy to install and maintain. Suitable for aerospace, defense, and marine applications, it meets stringent quality standards for performance and durability. Stay connected with confidence, even in the harshest environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Download | |||


