| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215876-3 |
| Color: | Black |
| Series: | SE |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Package Quantity: | 240 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 6 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 11.5 mm, .453 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1024 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-215876-3 |
| SKU: | AMP1-215876-3 |
1-215876-3
Specifications
Detailed Description
Enhance your connectivity with our SE series RJ25 Jack. Designed for Cat 3 LAN applications, this board-mount connector features a durable black Polybutylene Terephthalate housing, meeting stringent UL 94V-0 standards for material flammability. With a low-profile, right-angle mount orientation and through-hole solder termination, it ensures secure and reliable performance in a variety of signal circuit applications. Gold flash over Palladium Nickel plating in the contact mating area offers enhanced conductivity, while the robust construction, with a panel-mount option available, guarantees longevity even in demanding environments. RoHS compliant and with a wide operating temperature range, this RJ25 Jack is a versatile and dependable solution for your networking needs.

