| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215911-0 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 1-0215911-0 1-215911-0 |
| SKU: | AMP1-215911-0 |
1-215911-0
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO series Cable Mount Receptacle, designed for seamless integration in signal circuit applications. Featuring 10 gold-plated contacts in a dual-row layout, this IDC connector ensures reliable data transmission. The insulation displacement crimp termination method, compatible with ribbon cables, offers easy installation. With a durable gray housing and a secure latch mechanism, it guarantees a stable connection even in harsh environments. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), it meets stringent performance standards. RoHS compliant, this connector is a dependable choice for your wire to board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658621-1 | ![]() | |
| TE Connectivity 5104338-1 | ![]() |


