1-215911-6

Heilind Number:AMP1-215911-6
Manufacturer:TE Connectivity
Manufacturer Number:1-215911-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 WAY GREY MK II RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-215911-6
Series:AMP-LATCH - NOVO
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:16
Housing Color:Gray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:1-0215911-6 1-215911-6
SKU:AMP1-215911-6

Detailed Description

Enhance your connectivity with our AMP-LATCH - NOVO series IDC Ribbon Cable Connector. Designed for high-performance signal transmission, this dual-row receptacle features 16 gold-plated contacts with insulation displacement crimp termination, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a rugged cable mount design, it's perfect for demanding applications. The gray housing, along with a mating connector lock and dual polarizing bar, guarantees precise alignment and secure mating. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for data and device applications. With RoHS compliance and easy wire-to-cable termination, it's a versatile solution for your connectivity needs.