| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-215919-0 |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 1-215919-0 |
| SKU: | AMP1-215919-0 |
1-215919-0
Specifications
Detailed Description
Enhance your cable connections with the AMP-LATCH 15.2 HIGH TAPE receptacle, designed for optimal performance in signal circuit applications. Featuring a double row design with 10 gold-plated contacts, this connector ensures reliable data transmission. Its Cable Mount (Free-Hanging) installation method, along with Insulation Displacement Crimp (IDC) termination, offers easy and secure assembly with ribbon cables. The gray housing, meeting RoHS compliance, guarantees durability and environmental responsibility. With a wide operating temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse industrial applications. Its mating connector lock and polarization alignment ensure a secure and accurate connection every time. Elevate your connectivity with the AMP-LATCH 15.2 HIGH TAPE connector.

