| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216093-4 |
| Gender: | Plug |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-216093-4 |
| Replacement Part: | 2-746610-2 |
| SKU: | AMP1-216093-4 |
1-216093-4
Specifications
Detailed Description
Introducing the AMP-LATCH PRE-ASSY DIL WITHOUT, a versatile plug connector designed for efficient board mounting. With 14 contacts arranged in two rows, this connector offers seamless connectivity for signal applications. Featuring Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods with Tin plating, it ensures reliable performance. The 2.54mm pitch and vertical mount orientation facilitate easy installation. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its gray housing color adds a professional touch, while RoHS compliance guarantees environmental responsibility. Ideal for Wire to Board applications, this connector is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658525-7 | ![]() |


