| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216093-6 |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-216093-6 |
| Replacement Part: | 1-746610-4 |
| SKU: | AMP1-216093-6 |
1-216093-6
Specifications
Detailed Description
Enhance your connectivity with the AMP-LATCH PRE-ASSY DIL Plug, a versatile solution for board-mount applications. Featuring 16 contacts arranged in two rows with a pitch of 2.54mm, this connector offers reliable signal transmission. Its Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods ensure secure attachment. With a contact plating of Tin and an operating temperature range of -65 to 105°C (-85 to 221°F), it guarantees durability in various environments. The gray housing color adds a professional touch, while the vertical mount orientation optimizes space. Perfect for data and devices, this connector is RoHS compliant, making it a sustainable choice for your projects. From wire to board connections to PCB applications, it's a must-have component in your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658525-8 | ![]() |


