| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216119-0 |
| Series: | AMP-LATCH DIL-PLUG |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-216119-0 |
| Replacement Part: | 2-746610-1 |
| SKU: | AMP1-216119-0 |
1-216119-0
Specifications
Detailed Description
Enhance your signal connectivity with our AMP-LATCH DIL-PLUG series. This pre-assembled DIL tape connector is designed for seamless board mount installation, featuring through-hole solder and insulation displacement crimp termination methods. With a pitch of 2.54 mm (.1 in) and accommodating 10 positions across 2 rows, it ensures efficient data and device connectivity. The gray housing, operating in a wide temperature range from -65 to 105°C (-85 to 221°F), guarantees durability. Its tin-plated contact mating area, along with compliance with RoHS standards, prioritizes signal integrity and environmental responsibility. Perfect for wire-to-board applications, this shrouded header connector, without mating connector lock, is ideal for various circuit applications requiring a reliable and secure connection to printed circuit boards. Elevate your connectivity solutions with this premium IDC ribbon cable connector.

