| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216602-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1, 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.62 mm |
| Package Quantity: | 84 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0631 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-216602-0 |
| SKU: | AMP1-216602-0 |
1-216602-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series board-to-board connectors. Designed for high-performance applications, these connectors feature a durable polyester housing in a vibrant green hue. With two rows and a total of 10 positions, they offer secure and reliable connectivity. The through-hole solder termination method ensures easy installation, while the phosphor bronze contacts with gold plating guarantee efficient signal transmission. Meeting UL 94V-0 flammability standards, these connectors are ideal for industrial use. Their stackable design and right-angle mount orientation provide versatility in PCB layouts. RoHS compliant and suitable for lead-free solder processes, they are environmentally friendly. Experience seamless connectivity with these high-quality connectors, perfect for a wide range of electronic devices and systems.


