1-216604-1

Heilind Number:AMP1-216604-1
Manufacturer:TE Connectivity
Manufacturer Number:1-216604-1
ECAD Model:
3D Model

Description:

2X11P HV190FEDERLEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-216604-1
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.3 in, 7.62 mm
Number of Positions:11
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
SKU:AMP1-216604-1

Detailed Description

This high-quality board-to-board connector features a durable housing made of Polyester-GF, ensuring reliable performance in various applications. With a contact amperage of 3A, it offers secure power transmission. The 11 gold-plated sockets are designed for through-hole soldering, providing a stable and long-lasting connection. With a pitch of 2.54mm (.1in) and a row spacing of 7.62mm (.3in), it allows for easy and precise installation on your PCB. The right-angle mount orientation offers flexibility in design, making it ideal for use in mezzanine and board stacking configurations. Compliant with RoHS regulations, this connector is a sustainable and environmentally friendly choice for your electronic projects. Trust in its high performance and durability for seamless board-to-board connections.