| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-216792-0 |
| Series: | AMP-LATCH DIL-PLUG |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Header Type: | Shrouded |
| Mating Connector Lock: | With |
| Part Aliases: | 1-216792-0 |
| Replacement Part: | 1-111382-4 |
| SKU: | AMP1-216792-0 |
1-216792-0
Specifications
Detailed Description
Enhance connectivity in your projects with the AMP LATCH ASSY, featuring 10 power outlets in a durable gray housing. Designed for efficient board mounting, this plug connector offers secure Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods. With a pitch of 2.54 mm, it ensures precise signal transmission, suitable for a variety of applications. Its vertical mount orientation and boardlock PCB retention provide stability, while the Latch mating connector lock type ensures a secure connection. Operating in a wide temperature range from -65 to 105°C, this connector is reliable in harsh environments. With RoHS compliance, it meets environmental standards without compromising performance. Ideal for wire-to-board setups, this AMP-LATCH DIL-PLUG connector is a versatile solution for your connectivity needs.

