| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2174299-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2174299-2 |
| SKU: | AMP1-2174299-2 |
1-2174299-2
| Heilind Number: | AMP1-2174299-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2174299-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Power Key 5.0 series housing, crafted from durable polyamide material in a striking red hue. This cable mount connector, boasting a single row design and crimp termination method, is ideal for a wide range of applications requiring a 5mm pitch and 300V AC voltage rating. With three power positions and UL 94V-0 flammability standard compliance, it ensures reliable performance in demanding environments. Packaged in a quantity of 500, this connector is a must-have for appliances and other power-centric systems. Operating efficiently within a broad temperature range, it guarantees seamless functionality. Crafted for secure and efficient power transmission, this connector is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376384-5 | ![]() |


