| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176045-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176045-0 |
1-2176045-0
| Heilind Number: | AMP1-2176045-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176045-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 5W wirewound resistor. With a resistance of 220 ohms and a tolerance of 5%, it ensures precise and reliable operation. The axial leaded design and tinned copper terminals make for easy installation. Operating at a wide temperature range from -55 to 155°C, it's suitable for various environments. Its durable ceramic composition and rated voltage of 500V guarantee long-lasting durability. Perfect for through-hole applications, this resistor is a must-have for any electronics enthusiast.

