1-2176045-1

Heilind Number:AMP1-2176045-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176045-1
ECAD Model:
3D Model

Description:

EP 5W 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176045-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-2176045-1

Detailed Description

Enhance circuit performance with our EP 5W wirewound resistor, meticulously crafted for precision and durability. With a resistance of 330 ohms and a tolerance of 5%, this axial leaded resistor guarantees reliable operation in a wide temperature range from -55 to 155°C. Its power rating of 5W and rated voltage of 500V make it suitable for demanding applications. The resistor's ceramic composition and tinned copper leads ensure robust construction and efficient heat dissipation. Trust in its ±300 ppm/°C temperature coefficient for consistent performance in diverse environments. Ideal for through-hole mounting, this component is a staple in electronic design for its quality and longevity. Explore our range of passive components and elevate your projects with top-notch reliability and performance.