| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176045-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 25 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-2176045-4 |
1-2176045-4
| Heilind Number: | AMP1-2176045-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176045-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 5W and a resistance of 1KΩ, it's perfect for various applications. The axial leaded design and tinned copper leads ensure easy and reliable installation. Operating in a wide temperature range from -55 to 155°C, this resistor is highly durable. Made of ceramic composition with a wirewound element, it guarantees stability and accuracy. With a tolerance of 5% and a rated voltage of 500V, it meets industry standards for performance. Upgrade your projects with this essential component.

