1-2176049-1

Heilind Number:AMP1-2176049-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176049-1
ECAD Model:
3D Model

Description:

RLP73N 1E R13 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176049-1
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.13 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176049-1

Detailed Description

Enhance circuit performance with the RLP73N 1E R13 1% 1K RL Surface Mount Resistor. This low ohmic, .125 W power rating component, featuring a compact 0402 size code, is ideal for applications requiring precision resistance. With a thick film element and 1% tolerance, it ensures reliable performance in demanding environments. Solder termination and surface mount mounting style make installation easy, while its small 1 x .5 x .2 mm dimensions save valuable board space. Perfect for a wide range of electronic devices, this resistor is a essential component for any design project.