1-2176049-2

Heilind Number:AMP1-2176049-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176049-2
ECAD Model:
3D Model

Description:

RLP73N 1E R15 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176049-2
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176049-2

Detailed Description

Enhance circuitry performance with the RLP73N 1E R15 1% 1K RL Surface Mount Resistor. This compact 0402-sized component, measuring just 1 x .5 x .2 mm, delivers reliable .125 W power rating with a low resistance of .15 Ω. Featuring a thick film element and solder termination, it ensures seamless integration onto PCBs. With a 1% tolerance and two terminations, it guarantees precise and stable operation. Ideal for applications requiring ultra-low ohmic values, this resistor is a valuable addition to any electronics project. Please note, this product is not RoHS compliant.