1-2176049-3

Heilind Number:AMP1-2176049-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176049-3
ECAD Model:
3D Model

Description:

RLP73N 1E R16 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176049-3
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.16 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176049-3

Detailed Description

Introducing the RLP73N 1E R16 1% 1K RL Surface Mount Resistor, a reliable and precision component for your electronic projects. With a power rating of .125W, this resistor is designed for efficient performance. Featuring a thick film element and a low ohmic value of 1K, it ensures accurate signal processing. The solder termination type and surface mount mounting style make it easy to install on your PCB. With a tolerance of 1% and a resistance of .16 Ω, it guarantees consistent and stable operation. Measuring 1 x .5 x .2 mm in size, it is compact and ideal for space-constrained applications. This resistor is a crucial part of our range of Surface Mount Resistors, trusted by engineers worldwide for their quality and performance. Please note, it is not RoHS compliant. Upgrade your electronic designs with the RLP73N 1E R16 1% 1K RL Surface Mount Resistor.