1-2176049-5

Heilind Number:AMP1-2176049-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176049-5
ECAD Model:
3D Model

Description:

RLP73N 1E R20 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176049-5
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.2 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176049-5

Detailed Description

Introducing the RLP73N 1E R20 1% 1K RL Surface Mount Resistor, a high-quality component designed for precise and efficient circuitry. With a power rating of .125 W and a low resistance of .2 Ω, this resistor is ideal for applications requiring exceptional performance. Its compact 0402 size and surface mount mounting style make it easy to integrate into designs. Crafted with thick film technology, it offers 1% tolerance for accurate operation. This resistor is a reliable choice for various electronic projects, ensuring optimal functionality and durability.