1-2176049-6

Heilind Number:AMP1-2176049-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176049-6
ECAD Model:
3D Model

Description:

RLP73N 1E R22 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176049-6
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.22 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176049-6

Detailed Description

Enhance circuit performance with the RLP73N 1E R22 1% 1K RL Surface Mount Resistor. Designed for precision, this compact 0402 resistor offers a power rating of .125 W and a low resistance of .22 Ω. With a tolerance of 1%, it ensures accurate signal control in electronic devices. The solder termination type and surface mount mounting style make for easy installation. Measuring just 1 x .5 x .2 mm, it's ideal for space-constrained applications. Crafted with thick film technology, it guarantees reliability and durability. Perfect for demanding industrial environments, this resistor is a essential component in electronic circuit design.