1-2176049-9

Heilind Number:AMP1-2176049-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176049-9
ECAD Model:
3D Model

Description:

RLP73N 1E R30 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176049-9
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.3 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176049-9

Detailed Description

Enhance your circuitry with the RLP73N 1E R30 1% 1K RL Surface Mount Resistor. Featuring a compact 0402 size, this resistor boasts a power rating of .125 W, making it ideal for various electronic applications. With a low resistance of .3 Ω and a tolerance of 1%, it guarantees precise performance. The thick film element ensures reliable functionality, while the solder termination type simplifies installation. Measuring just 1 x .5 x .2 mm, it's space-efficient and perfect for densely populated PCBs. Whether for industrial or commercial use, this resistor is a must-have component for achieving optimal circuit performance.