1-2176050-0

Heilind Number:AMP1-2176050-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176050-0
ECAD Model:
3D Model

Description:

RLP73N 1E R12 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176050-0
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.12 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176050-0

Detailed Description

Meet the RLP73N 1E R12, a high-performance low ohmic resistor designed for demanding applications. With a power rating of .125 W and a tolerance of 5%, this surface mount chip resistor offers reliable performance in a compact 0402 package. Featuring a thick film element and solder termination, it ensures efficient power dissipation and easy installation. The RLP73N 1E R12 has a resistance of .12 Ω, making it ideal for precision circuitry where accuracy is paramount. RoHS compliant and measuring just 1 x .5 x .2 mm, it's the perfect choice for space-constrained environments. Trust in the quality and durability of this Surface Mount Resistor for your next project.