1-2176050-2

Heilind Number:AMP1-2176050-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176050-2
ECAD Model:
3D Model

Description:

RLP73N 1E R15 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176050-2
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176050-2

Detailed Description

Introducing the RLP73N 1E R15 5% 5K RL, a high-quality surface mount resistor designed for low ohmic applications. With a power rating of .125 W and a resistance of .15 Ω, this compact 0402-sized resistor is perfect for electronic circuits where space is limited. Its thick film element and solder termination ensure reliable performance, while the 5% tolerance guarantees accurate resistance values. Measuring 1 x .5 x .2 mm, it is easy to mount and suitable for a wide range of devices. Non-RoHS compliant. Ideal for use in various electronic applications requiring precision and durability.