1-2176050-6

Heilind Number:AMP1-2176050-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176050-6
ECAD Model:
3D Model

Description:

RLP73N 1E R22 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176050-6
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.22 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176050-6

Detailed Description

Enhance circuit performance with the RLP73N 1E R22 5% 5K RL Low Ohmic Resistor. This compact 0402-sized component, featuring a power rating of .125 W and a resistance of .22 Ω, is perfect for demanding applications. With a thick film element and solder termination, it ensures reliable connectivity and durability. Designed for surface mount installation, it measures 1 x .5 x .2 mm, making it ideal for space-constrained setups. Trust in its 5% tolerance and two terminations for precise and stable operation. Crafted with quality in mind, this resistor is a valuable addition to your electronic projects.