1-2176050-8

Heilind Number:AMP1-2176050-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176050-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 1E R27 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176050-8
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176050-8

Detailed Description

Enhance circuit performance with the RLP73N 1E R27 5% 5K RL, a compact yet powerful 0402-sized low ohmic resistor. Boasting a resistance of .27 Ω and a power rating of .125 W, this surface mount component delivers reliable operation in a variety of applications. Featuring a thick film element and solder termination, it ensures easy installation and durability. With a tolerance of 5% and RoHS compliance, it meets stringent quality and environmental standards. Ideal for use in electronics, telecommunications, and automotive industries, this resistor guarantees precision and efficiency in every circuit design. Elevate your projects with the superior performance of the RLP73N series.