1-2176050-9

Heilind Number:AMP1-2176050-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176050-9
ECAD Model:
3D Model

Description:

RLP73N 1E R30 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176050-9
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.3 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176050-9

Detailed Description

Enhance circuit performance with the RLP73N 1E R30 5% 5K RL Surface Mount Resistor. This compact 0402-size component, measuring just 1 x 0.5 x 0.2 mm, features a power rating of 0.125 W and a low resistance of 0.3 Ω. Ideal for precision applications, it offers a tight tolerance of 5% and utilizes thick film technology for reliable performance. With solder termination and surface mount mounting style, it ensures easy installation and secure connection. This non-RoHS compliant resistor is designed for use in a variety of electronic devices, delivering consistent and efficient operation. Explore its benefits in improving circuitry efficiency and stability.