1-2176051-3

Heilind Number:AMP1-2176051-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176051-3
ECAD Model:
3D Model

Description:

RLP73N 1J R16 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176051-3
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.16 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176051-3

Detailed Description

Enhance circuit performance with the RLP73N 1J R16 1% 1K RL Surface Mount Resistor. This compact 0603-size component, with a power rating of .125 W, ensures reliable operation in various electronic applications. Featuring a solder termination type, it offers easy installation on PCBs. With a resistance of .16 Ω and a tolerance of 1%, it provides precise control over current flow. Its low ohmic value, 1K ohm, makes it ideal for specific voltage regulation tasks. The thick film element technology guarantees durability, while its small dimensions of 1.6 x .8 x .3 mm save valuable board space. Whether for industrial or consumer electronics, this resistor is a dependable choice for maintaining signal integrity. Please note that it is not RoHS compliant. Elevate your design with the performance-driven RLP73N resistor.