1-2176051-5

Heilind Number:AMP1-2176051-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176051-5
ECAD Model:
3D Model

Description:

RLP73N 1J R20 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176051-5
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.2 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176051-5

Detailed Description

Upgrade your electronic projects with the RLP73N 1J R20 1% 1K RL Surface Mount Resistor. This compact 0603-sized component offers a power rating of .125 W, ensuring reliable performance in a variety of applications. With a low resistance of .2 Ω and a tolerance of 1%, it provides precise and efficient operation. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring 1.6 x .8 x .3 mm, this resistor is suitable for space-constrained designs. Enhance your circuitry with this high-quality, surface mount resistor.