1-2176052-1

Heilind Number:AMP1-2176052-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176052-1
ECAD Model:
3D Model

Description:

RLP73N 1J R13 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176052-1
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.13 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176052-1

Detailed Description

Introducing the RLP73N 1J R13 5% 5K RL resistor, a reliable component for your electronic projects. With a power rating of .125 W and a low resistance of .13 Ω, this surface mount resistor is designed for high performance. Its compact 0603 size and solder termination make it easy to integrate into your circuit board. The thick film element offers durability and stability, while the 5% tolerance ensures accurate results. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that it is not RoHS compliant. Elevate your projects with the RLP73N 1J R13 5% 5K RL resistor.