1-2176052-2

Heilind Number:AMP1-2176052-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176052-2
ECAD Model:
3D Model

Description:

RLP73N 1J R15 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176052-2
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176052-2

Detailed Description

Enhance circuit performance with the RLP73N 1J R15 5% 5K RL resistor. This compact 0603-sized component, with a power rating of .125 W, offers reliable operation in a surface mount configuration. Featuring a low resistance of .15 Ω and a tight tolerance of 5%, it ensures precise signal control in electronic applications. The thick film element design guarantees durability, while its solder termination type simplifies installation. Measuring 1.6 x .8 x .3 mm, this resistor is ideal for space-constrained designs. With RoHS compliance, it meets environmental standards without compromising on quality. Upgrade your circuitry with this high-performance surface mount resistor.