| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176052-9 |
| Size Code: | 0603 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .3 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176052-9 |
1-2176052-9
| Heilind Number: | AMP1-2176052-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176052-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with the RLP73N 1J R30 5% 5K RL Surface Mount Resistor, designed for low ohmic applications. With a power rating of .125 W and a resistance of .3 Ω, this compact 0603 component offers reliable performance in a small footprint. Featuring a thick film element and solder termination, it ensures secure connectivity on PCBs. RoHS compliant and boasting a tolerance of 5%, it's ideal for a range of electronic devices. Upgrade your designs with this high-quality, surface mount resistor.

