1-2176053-4

Heilind Number:AMP1-2176053-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176053-4
ECAD Model:
3D Model

Description:

RLP73N 2A R18 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176053-4
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.18 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176053-4

Detailed Description

Enhance circuit efficiency with the RLP73N 2A R18 1% 1K RL surface mount resistor. This high-quality component, measuring 0805 in size, offers a power rating of 0.25 W and a low resistance of 0.18 Ω. With thick film technology ensuring precision and reliability, it is ideal for applications requiring tight tolerance levels. Solder termination and a compact 2 x 1.25 x 0.4 mm footprint make installation easy, while its non-RoHS compliance caters to specific project needs. Suitable for various electronic setups, this resistor guarantees optimal performance in critical systems.