1-2176053-6

Heilind Number:AMP1-2176053-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176053-6
ECAD Model:
3D Model

Description:

RLP73N 2A R22 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176053-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.22 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176053-6

Detailed Description

Enhance your electronic projects with the RLP73N 2A R22 1% 1K RL Surface Mount Resistor. This compact 0805-size component, with a power rating of .25W, offers efficient performance with a low resistance of .22 Ω. Crafted with thick film technology, it ensures precision and reliability, with a tight tolerance of 1%. Ideal for applications requiring high accuracy, this resistor features two solder terminations for easy installation on PCBs. Its small dimensions of 2 x 1.25 x .4 mm make it versatile for various circuit designs. Upgrade your circuitry with this high-quality, RoHS-compliant component.