1-2176053-7

Heilind Number:AMP1-2176053-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176053-7
ECAD Model:
3D Model

Description:

RLP73N 2A R24 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176053-7
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.24 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176053-7

Detailed Description

Enhance circuit performance with the RLP73N 2A R24 1% 1K RL Surface Mount Resistor. Designed for precision, this low ohmic resistor offers a resistance of .24 Ω and a power rating of .25 W, ensuring reliable operation. With a compact 0805 size and thick film element, it provides efficient power dissipation in a surface mount package. Featuring a tolerance of 1% and two solder terminations, it guarantees accurate and stable operation in electronic applications. Perfect for high-frequency circuits and power management systems, this resistor is a vital component for achieving optimal performance.