1-2176053-8

Heilind Number:AMP1-2176053-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176053-8
ECAD Model:
3D Model

Description:

RLP73N 2A R27 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176053-8
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176053-8

Detailed Description

Enhance your circuitry with the RLP73N 2A R27 1% 1K RL resistor, a high-quality component designed for precise performance. With a low ohmic value of .27 Ω and a power rating of .25 W, this surface mount resistor is ideal for applications requiring efficient power management. Its compact 0805 size and solder termination make for easy installation, while the thick film element ensures reliable operation. With a tight tolerance of 1%, you can trust in its accuracy. Whether you're a professional engineer or a hobbyist, this resistor is a valuable addition to your toolkit.