| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176054-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .16 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176054-3 |
1-2176054-3
| Heilind Number: | AMP1-2176054-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176054-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73N 2A R16 5% 5K RL, a high-quality low ohmic resistor designed for optimal performance in surface mount applications. With a power rating of .25 W and a resistance of .16 Ω, this durable component ensures reliable operation in a compact 0805 package. Featuring a thick film element and solder termination, it offers precision and stability in demanding electronic systems. Trust in its 5% tolerance and surface mount design for seamless integration, making it a valuable asset in your resistor inventory.

