1-2176054-4

Heilind Number:AMP1-2176054-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176054-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 2A R18 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176054-4
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.18 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176054-4

Detailed Description

Enhance your circuitry with the RLP73N 2A R18 5% 5K RL, a high-quality surface mount resistor from our Surface Mount Resistors collection. This low ohmic resistor, featuring a thick film element type, offers a precise resistance of .18 Ω with a 5% tolerance level. With a power rating of .25 W, it ensures optimal performance in your electronic applications. Solder termination and surface mount mounting style make for easy and secure installation. Measuring at 2 x 1.25 x .4 mm, its compact size is ideal for space-constrained setups. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your projects with this reliable component.