1-2176054-5

Heilind Number:AMP1-2176054-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176054-5
ECAD Model:
3D Model

Description:

RLP73N 2A R20 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176054-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.2 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176054-5

Detailed Description

Enhance your circuitry with the RLP73N 2A R20 5% 5K RL, a high-performance low ohmic resistor designed for precise power regulation in compact electronic devices. This surface mount component boasts a power rating of .25 W, ensuring reliable operation even in demanding applications. With a resistance of .2 Ω and a tolerance of 5%, it offers accurate performance for voltage control. The compact 0805 size and solder termination make it easy to integrate into your PCB layout, while the thick film element technology guarantees efficient heat dissipation. Perfect for a wide range of industrial and consumer electronics, this resistor is a valuable addition to your component inventory.